ERP POWER  

VLM Series 60 W 2.5 A 24 Vdc Output Max Constant Voltage Class LED Driver

Mfr Part#: VLM60W-24
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$19.18 USD (each)
1+ $19.18

Availability

Qty in Stock : 0
On Order :
2,046
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 60 W
  • Type: Medium Voltage DC 12V - 24V
  • Input Current: 0.7 A
  • Output Current: 2.5 A
  • Input Voltage: 120 to 277 V
  • Output Voltage Range: 24 V
  • Efficiency: 90 %
  • Operating Temp Range: -20 to +50 °C
  • Frequency: 50 Hz / 60 Hz
  • Storage Temperatue Range: -40 to +85 °C