VISHAY  

Dual Color 2 x 2 x 0.87 mm ±60° 660 / 940 nm SMT Emitting Diode

Mfr Part#: VSMD66694
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.4500 USD (each)
3000+ $0.4500

Availability

Qty in Stock : 0
Factory Stock : 9,000
Factory Lead-Time: 5 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 660 nm / 940 nm
  • Angle of Half Intensity: ±60 °
  • Intensity: 1.5 mW/sr / 2.3 mW/sr
  • Forward (Drive) Current: 70 mA
  • Forward Voltage: 1.4 V / 2 V