IXYS  

VUM33 Series 500 Vrrm 47 A 1.75 Vf Power MOSFET Stage For Boost Converter

Mfr Part#: VUM33-05N
Mounting Method:  Chassis Mount
Packaging:  BOX
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$45.59 USD (each)
10+ $45.59 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 10
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 47 A
  • Reverse Voltage-Max [Vrrm]: 500 V
  • Peak Current-Max: 320 A
  • Reverse Current-Max: 0.25 mA
  • Forward Voltage: 1.75 V

The VUM33-05N is a 47 A, 500 V, power MOSFET stage for boost converter.
 
Features and Benefits:

  • Package with DCB ceramic base plate
  • Soldering connections for PCB mounting
  • Isolation voltage 3600 V~
  • Low RDS(on) HDMOSTM process
  • Low package inductance for high speed switching
  • Ultrafast boost diode
  • Kelvin source for easy drive
  • 3 functions in one package
  • Output power up to 5 kW
  • No external isolation
  • Easy to mount with two screws
  • Suitable for wave soldering
  • High temperature and power cycling capability
  • Fits easiliy to all available PFC controller ICs

Applications:

  • Power factor pre-conditioner for SMPS, UPS, battery chargers and inverters
  • Boost topology for SMPS including 1~ rectifier bridge
  • Power supply for welding equipment

View the complete VUM series of Bridge Rectifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...