CUI INC  

VX78-1000 Series 24 / 12 Vin ±12 Vout Non-Isolated DC Switching Regulator

Mfr Part#: VX78012-1000
Mounting Method:  Through Hole
Package Style:  SIP-3
Packaging:  TUBE
Std Packaging Qty:  140

 
 

Share


Download Center

Prices

$2.52 USD (each)
140 - 149 $2.52
150+ $2.39 (Save 5%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 140
Multiple of: 140
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • Isolation: Non Isolated
  • No of Outputs: Single
  • Output Power: 12 W
  • Output Voltage: 12 V
  • Input Voltage: 16 to 36 V
  • Operating Temp Range: -40 to +85 °C
  • Efficiency: 96 %
  • Load Regulation (%): 0.4 %
  • Output Current: 1 A
  • Switching Frequency-Max: 780 kHz
  • Ripple & Noise: 75 mV
  • Dimension: 11.5 x 9 x 17.5 mm