CUI INC  

VX78-500 Series 24 / 12 Vin ±12 Vout Non-Isolated DC Switching Regulator

Mfr Part#: VX78012-500
Mounting Method:  Through Hole
Package Style:  SIP-3
Packaging:  TUBE
Std Packaging Qty:  140

 
 

Share


Download Center

Prices

$2.74 USD (each)
5 - 24 $2.74
25 - 49 $2.40 (Save 12%)
50 - 249 $2.34 (Save 15%)
250 - 499 $2.19 (Save 20%)
500+ $2.13 (Save 22%)

Availability

Qty in Stock : 140
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • Isolation: Non Isolated
  • No of Outputs: Single
  • Output Power: 6 W
  • Output Voltage: 12 V
  • Input Voltage: 15 to 36 V
  • Operating Temp Range: -40 to +85 °C
  • Efficiency: 94 %
  • Load Regulation (%): 0.4 %
  • Output Current: 500 mA
  • Switching Frequency-Max: 850 kHz
  • Ripple & Noise: 75 mV
  • Dimension: 11.6 x 7.55 x 10.16 mm