CUI INC  

VX78-1000 Series 24 Vin 9 Vout Non-Isolated DC Switching Regulator

Mfr Part#: VX78039-1000
Packaging:  TUBE
Std Packaging Qty:  140

 
 

Share


Download Center

Prices

$3.22 USD (each)
5 - 24 $3.22
25 - 49 $2.79 (Save 13%)
50 - 99 $2.71 (Save 16%)
100 - 249 $2.63 (Save 18%)
250+ $2.52 (Save 22%)

Availability

Qty in Stock : 140
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • Isolation: Non Isolated
  • No of Outputs: Single
  • Output Power: 9 W
  • Output Voltage: 9 V
  • Input Voltage: 13 to 36 V
  • Operating Temp Range: -40 to +85 °C
  • Efficiency: 95 %
  • Load Regulation (%): 0.4 %
  • Output Current: 1000 mA
  • Switching Frequency-Max: 780 kHz
  • Ripple & Noise: 75 mV
  • Dimension: 11.5 x 9 x 17.5 mm