WIZNET INC  

Shield with Built-in WizFi310 WiFi Module

Mfr Part#: WIZFI310 SHIELD
Packaging:  BOX
Std Packaging Qty:  3

 
 

Share


Download Center

Prices

$25.00 USD (each)
3+ $25.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3
Multiple of: 3
Add to Cart
 

Overview

Product Highlight

  • Type: WiFi
  • Core Supported: WIZFi310

WizFi310 offers a quick, easy and cost-effective way for
device and appliance manufacturers to add WiFi capabilities
to their products.

WizFi310 provides UART interfaces which
enable connections to any embedded design utilizing an
8/16/32-bit microcontroller via simple AT commands.

WizFi310 is an ideal solution for organizations with limited
or no WiFi or RF expertise, as it not only reduces RF design
time but also removes the burden on testing and certification.
This allows customers to focus on their core application and
product development.

WizFi310 is compliant with 802.11b/g/n.

Features:

  • Single band 2.4 GHz IEEE 802.11 b/g/n
  • 72.2 Mbps receive PHY rate and 72.2 Mbps transmit PHY rate
         using 20 MHz bandwidth
  • 150 Mbps receive PHY rate and 150 Mbps transmit PHY rate
         using 40 MHz bandwidth
  • Low power consumption & excellent power management performance
         extend battery life.
  • Easy for integration into mobile and handheld device with flexible
         system configuration.
  • Serial Interface : UART
  • UART Max Baud : 921600 bps
  • Soft AP
  • Enough memory retention
  • Wi-Fi Security (WEP, WPA/WPA2PSK)
  • L2 Switching
  • OTA(Over The Air F/W Upgrading)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...