WIZNET INC  

WIZwiki Prototype Development Board based on the W7500

Mfr Part#: WIZWIKI-W7500
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Prices

$45.00 USD (each)
1+ $45.00

Availability

Qty in Stock :   5
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Prototyping Platform
  • Core Supported: W7500

WIZwiki-W7500 is a WIZwiki platform board based on the W7500, the ARM Cortex-M0 that integrates 128KB Flash and hardwired TCP/IP core. If you use WIZwiki-W7500 board, you can easily evaluate the W7500 and test its performance and all functions.

Features:


WIZnet W7500

  • ARM Cortex-M0 Core
  • 48MHz, 128KB Flash
  • 16KB RAM
  • 32KB RAM for TCP/IP - Can be extended to system RAM
  • Hardwired TCP/IP Core
  • MII Interface
  • ADC (8)
  • GPIO (53)
  • SWD (Serial Wire Debug)
  • Timer/PWM
  • UART (3)
  • SPI (2)
  • I2C (2)

External Ethernet PHY

  • IC+ IP101GA
  • Single Port 10/100 MII/RMII/TP/Fiber Fast Ethernet Transceiver
  • Auto MDI/MDIX function
  • Supports MDC and MDIO to communicate with the MAC

CMSIS-DAP

  • LPC11U35FHI33/501, ARM Cortex-M0 Core, NXP
  • Drag-n-drop programming
  • USB Serial Port
  • Easy to use C/C++ SDK

Connector

  • USB Mini B Type
  • Slim Size RJ45(with transformer)
  • Arduino compatible pin headers
  • SWD Header (1.27mm and 2.54mm)
  • GPIO Header
  • ISP Header

ETC

  • 5V USB Power or 5V header supply
  • 2 system SW - RESET SW, BOOT SW
  • RGB LED
  • Micro SD card slot
  • TQFP-64 Package

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...