KINGBRIGHT  

Red 3.65 x 6.15 mm 100° Tinted Diffused 10 mcd 2 V Single Chip LED Light Bar

Mfr Part#: WP1043ID
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.2150 USD (each)
3000+ $0.2150 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Display Type: Light Bar
  • Color: Red

The WP1043ID is a High Efficiency Red source color devices made with Gallium Arsenide Phosphide on Gallium Phosphide Orange Light Emitting Diode. It has an operating temperature ranging between -40 to 85°C.

Features:

  • Flat rectangular light emitting surface
  • Single color
  • Ideal as flush mounted panel indicators
  • Excellent on/off contrast
  • Long life - solid state reliability
  • This series are tin-dipped
  • RoHS compliant

View the available WP10 Series of LEDs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...