KINGBRIGHT  

Green 2 x 5 mm 110° Tinted Diffused 6 mcd 2.2 V Rectangular LED Through Hole

Mfr Part#: WP113GDT
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.0590 USD (each)
200 - 5999 $0.0590
6000+ $0.0580 (Save 2%)

Availability

Qty in Stock : 922
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 200
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Green
  • Lens Type: Tinted / Diffused
  • Forward Voltage: 2.2 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 5 mcd
  • Viewing Angle: 110 °
  • Wavelength: 565 nm
  • Rated Power: 62.5 mW
  • Operating Temp Range: -40 to +85 °C
  • Storage Temperatue Range: -40 to +85 °C
  • Dimension: 2 x 5 mm