WALSIN TECHNOLOGY CORP  

SMT Thick Film Chip Resistor 0402 Case 10k Ohm 1%

Mfr Part#: WR04X1002FTL
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0009 USD (each)
20000 - 40000 $0.0009
50000 - 290000 $0.0008 (Save 11%)
300000 - 670000 $0.0007 (Save 22%)
680000+ $0.0007 (Save 22%)

Availability

Qty in Stock : 320,000
On Order :
480,000
Min. Order Qty: 20,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 10 kΩ
  • Rated Power: 63 mW
  • Tolerance (%) : ±1 %
  • Technology: Thick Film
  • Working Voltage-Nom: 50 V
  • Operating Temp Range: -55 to +155 °C
  • Case Size: 0402 (1005 Metric)
  • Height - Max: 0.4 mm
  • Overload Voltage - Max: 100 V
  • No. of Terminations: 2