B+B SMARTWORX POWERED BY ADVANTECH  

Condition Based Monitoring Kit w/Vibration Sensors and Cable

Mfr Part#: WSKIT3BE-CBM-V
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$3,705.00 USD (each)
1+ $3,705.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development

Condition Based Monitoring is the process of monitoring parameters of conditions in machinery such as current, vibration & temperature in order to identify changes that are indicative of a developing fault. It is a major component of predictive maintenance.

B+B Smartworx developed the Wzzard Intelligent Sensing Platform to facilitate the coming world of connected intelligence, where machines and systems will collaborate, inform and make decisions based upon sensors data. These smart networks will have the ability to run efficiently and autonomously, sometimes for years, with little human intervention other than needed maintenance.

FEATURES:

  • Bundled kit with everything you need: sensors, wireless nodes and network gateway
  • Real-time data access via intuitive dashboard
  • Robust network security and VPN tunneling capabilities
  • Remote diagnostics, automatic restart, hardware watchdog.
  • IP67 industrial indoor/outdoor enclosure with screw or embedded magnetic mounting
  • Low maintenance, multiyear operation on battery power
  • The Wzzard Intelligent Edge Nodes Range is up to 100 meters indoors and up to 500 meters outdoors

APPLICATIONS:

  • Predictive maintenance
  • Scheduled maintenance based on equipment condition
  • Asset and lifetime management (to avoid major failure)
  • Primarily deployed on rotating equipment and other machinery, such as pumps, electric motors, internal combustion engines and presses

BENEFITS:

  • Wzzard™ wireless mesh networks cover distances where a wired sensor network would be cost prohibitive
  • Nodes can be deployed up to eight hops away from the network gateway
  • New nodes and sensors can be added or subtracted at any time. They will automatically join the network
  • Wzzard is an easy retrofit – it works with existing, industry standard sensors
  • Monitored machines need no data ports – Wzzard collects relevant information from external sensors
  • Up to 32 Wzzard Nodes and 96 individual sensors can be deployed in a single mesh network
  • Data analytics detect and prevent machine failures and downtim
  • Alert levels via real-time text messages or email – on your computer, tablet or smart phone

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...