NKK SWITCHES  

WT Series SPDT On-On Panel Mount Environmentally Sealed Toggle

Mfr Part#: WT12T
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$13.59 USD (each)
1 - 4 $13.59
5 - 9 $12.15 (Save 11%)
10 - 24 $11.63 (Save 14%)
25 - 49 $11.24 (Save 17%)
50+ $10.87 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-On
  • Circuitry: SPDT
  • Rated Voltage (VAC): 125 VAC
  • Voltage Rating: 30 V
  • Current Rating: 10 A
  • Insulation Resistance: 200 MΩ
  • Contact Material: Silver Over Copper
  • Actuator Type: Round
  • Termination Style: Screw
  • Dielectric Withstanding Voltage: 1500 V
  • Bushing Style: Threaded
  • Operating Temperature: -30 to +70 °C