DIGI INTERNATIONAL  

Digi XBee Cellular LTE Cat 1 Development Kit (Verizon LTE Cat 1 USA)

Mfr Part#: XKC-V1T-U
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$195.02 USD (each)
1+ $195.02

Availability

Qty in Stock : 78
On Order :
140
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Cellular
  • Frequency: 2.4 GHz
  • Core Supported: XBC-V1-UT-001

 

*** 6 months of free cellular service included ***

Digi is excited to bring together the power and flexibility of
the XBee ecosystem with the latest 4G cellular technology,
with the new Digi XBee Cellular embedded modem.

This solution enables OEMs to quickly integrate cutting edge 4G cellular technology into their devices and applications without
dealing with the painful, time-consuming, expensive FCC and carrier
end-device certifications. 

Benefits:

  • Industry’s fastest path to embedded cellular connectivity
  • Smallest end-device certified embedded cellular modem on the market
  • FCC pre-certified and Verizon End-Device certified
  • Authentic 20-pin XBee Through-Hole form factor
  • Standard XBee AT and API interfaces
  • 3.3 V power for battery-powered applications
  • OTA firmware updates
  • SSL/TLS for secure communications
  • Configure locally with XCTU or remotely with Digi Remote Manager 

Kit Includes:

  • 1 XBee Cellular LTE Cat 1 embedded modem
  • 1 XBee Development Board
  • 1 LTE Cat 1 SIM for Verizon
  • 6 months of free cellular service*
  • Antennas and power supply

*Service will be limited to ~5MB/month and limited SMS.
For testing purposes only, not for production.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...