INFINEON  

XMC4000 Series 2048 kB Flash 276 kB RAM 32 Bit Microcontroller - LFBGA-196

Mfr Part#: XMC4800E196K2048AAXQMA1
Mounting Method:  Surface Mount
Package Style:  BGA-196
Packaging:  TRAY
Std Packaging Qty:  756

 
 

Share


Prices

$15.81 USD (each)
1+ $15.81

Availability

Qty in Stock :   3
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 756
Add to Cart
 

Overview

Product Highlight

  • Family Name: XMC4800
  • Core Processor: ARM Cortex M4
  • Program Memory Type: Flash
  • Flash Size (Bytes): 2048 kB
  • RAM Size: 276 kB
  • Speed: 120 MHz
  • No of I/O Lines: 153
  • InterfaceType / Connectivity: CAN / Ethernet / I2C / I2S / SPI / UART / USB
  • Peripherals: Watchdog
  • Number Of Timers: 4
  • Supply Voltage: 3.13 to 3.63 V
  • Operating Temperature: -40 to +125 °C
  • On-Chip ADC: 32-chx12-bit
  • On-Chip DAC: 2-chx12-bit
  • Watchdog Timers: 1

This product cannot ship to Europe.