MEMS Inertial and Environmental Sensor Expansion Board for STM32 Nucleo

Mfr Part#: X-NUCLEO-IKS01A1
Packaging:  BOX
Std Packaging Qty:  1




$16.49 USD (each)
1 - 24 $16.49
25+ $15.78 (Save 4%)


Qty in Stock : 64
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Expansion/Daughter Bd
  • Core Supported: STM32

The X-NUCLEO-IKS01A1 is a motion MEMS and environmental sensor evaluation board system. It is compatible with the Arduino UNO R3 connector layout, and is designed around STMicroelectronics’ LSM6DS0 3-axis accelerometer + 3-axis gyroscope, the LIS3MDL 3-axis magnetometer, the HTS221 humidity and temperature sensor and the LPS25HB* pressure sensor.
The X-NUCLEO-IKS01A1 interfaces with the STM32 microcontroller via the I²C pin, and it is possible to change the default I²C port.

Key Features:

  • LSM6DS0: MEMS 3D accelerometer (±2/±4/±8 g) + 3D gyroscope (±245/±500/±2000 dps)
  • LIS3MDL: MEMS 3D magnetometer (±4/ ±8/ ±12/ 16 gauss)
  • LPS25HB*: MEMS pressure sensor, 260-1260 hPa absolute digital output barometer
  • HTS221: capacitive digital relative humidity and temperature
  • DIL 24-pin socket available for additional MEMS adapters and other sensors (UV index)
  • Free comprehensive development firmware library and example for all sensors compatible
        with STM32Cube firmware Compatible with STM32 Nucleo boards
  • Equipped with Arduino UNO R3 connector
  • RoHS compliant

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...