EXAR  

XRT91 Series 196 STBGA Fully Integrated SONET / SDH Transceiver

Mfr Part#:  XRT91L82IB-F
Packaging:  TRAY

Interface: -
Number of Functions: -
Data Rate-Max: -
Supply Voltage-Nom: -
Quiescent Current: -


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$78.43 USD (each)
1+ $78.43

Availability

Qty in Stock: 7
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

AGILENT
34410A
High Performance Dual Display Bench top 6.5 Digit Digital Multimeter
From $1,295.00 USD
AGILENT
34401A
34400 Series Fast and Accurate Testing Bench top 6.5 Digit Digital Multimeter
From $1,072.00 USD
VISHAY
SS2P2-E3/8...
SS2P2 Series 20V 2A High Current Density SMT Schottky Barrier Rectifier-DO-220AA
From $0.1540 USD
VISHAY
ESH1PD-E3/...
ESH1PD Series 200 V 25 ns High Current Density Surface Mount Ultrafast Rectifier
From $0.2450 USD
VISHAY
SS1P4L-E3/...
SS1P4L Series 40V 1 A Low VF High Current Density SMT Schottky Barrier Rectifier
From $0.2000 USD
VISHAY
SS2P3-E3/8...
SS2P3 Series 30 V 2 A High Current Density Schottky Barrier Rectifier - DO-220AA
From $0.2000 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...