STMICROELECTRONICS  

Z01 Series 600 Vdrm 1 A Standard Triac AC Switch Surface Mount - SOT-223

Mfr Part#: Z0103MN 5AA4
Mounting Method:  Surface Mount
Package Style:  SOT-223 (TO-261-4, SC-73)
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.3500 USD (each)
1000 $0.3500
2000 - 4000 $0.3450 (Save 1%)
5000 - 9000 $0.3350 (Save 4%)
10000+ $0.3250 (Save 7%)

Availability

Qty in Stock : 84,000
On Order :
30,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Type: Triac
  • On-State Voltage [Vtm]: 1.6 V
  • On State Current [It]-Typ: 50 mA
  • Off-State Voltage [Vdrm]: 600 V
  • Off-State Current [Idrm]: 5 µA
  • Gate Trigger Current [Igt]-Max: 3 mA
  • On-state RMS Current [Irms]-Max: 1 A
  • Hold Current [Ih]: 7 mA
  • Leakage Current: 15 mA
  • Configuration: Single
  • Peak Current-Max: 8.5 A
  • Gate Trigger Voltage: 1.3 V
  • Operating Temp Range: -40 to +125 °C
  • Storage Temperatue Range: -40 to +150 °C