STMICROELECTRONICS  

Z01 Series 600 V 1 A Through Hole Standard Triac - TO-92

Mfr Part#: Z0107MA 1AA2
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  BAG
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1880 USD (each)
2500+ $0.1880

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • On State Current [It]-Typ: 0.35 A
  • Off-State Voltage [Vdrm]: 600 V
  • Off-State Current [Idrm]: 5 µA
  • Gate Trigger Current [Igt]-Max: 5 mA
  • On-state RMS Current [Irms]-Max: 1 A