ZILOG  

Z8038 Series 16-Bit 18 MHz Surface Mount Microprocessor - QFP-100

Mfr Part#: Z8038018FSG
Mounting Method:  Surface Mount
Package Style:  QFP-100
Packaging:  TRAY
Std Packaging Qty:  66

 
 

Share


Download Center

Prices

$19.57 USD (each)
1+ $19.57

Availability

Qty in Stock : 121
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Bus Width: 16 b
  • RAM Size: 64 kB
  • Clock Frequency-Max: 18 MHz

The Z8038018FSG is an integrated high-performance microprocessor with fast, efficient throughput and increased memory addressing capabilities.

Features:

  • 16-Bit MPU
  • Internal 32-bit data paths and ALU
  • 2 clocks/ycle Instruction Execution
  • Up to 4 GB of linear addressing
  • Enhanced instruction set
  • 4 banks of on-chip register files
  • Object-code compatible with Z80/Z180 microprocessors
  • Up to 6 programmable memory chip selects

View the Available Z80 series of Digital Signal Processors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...