Z892732 Series 16-Bit 20 MHz Surface Mount Digital Signal Processor - PLCC-44

Mfr Part#: Z8927320VSG
Mounting Method:  Surface Mount
Package Style:  PLCC-44
Packaging:  TUBE
Std Packaging Qty:  25




$13.76 USD (each)
1+ $13.76


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Flash Size (Bytes): 16 kB
  • MMAC/MIPS/FLOPS: -/20/-
  • RAM Size: 1 kB
  • Clock Frequency-Max: 20 MHz
  • I/O Voltage-Max: 5 V

The Z8927320VSG is a high-performance Digital Signal Processor (DSP) with a modified Harvard Architecture featuring separate program and dual data memory banks and design is optimized for processing power with a minimum of silicon area.

It is available in surface mount PLCC-44 Package. The operating performance and efficient architecture of Z8927320VSG provide deterministic instruction execution. Compression, filtering, frequency detection, audio, voice detection, speech synthesis and other vital algorithms can be implemented.

Features :

  • 50 ns instruction cycle
  • 512-Word RAM
  • PLL System Clock
  • Up to 40 Bits of I/O
  • Smart power-saver modes
  • Six-Level Hardware Stack
  • RISC Processor with 30 Instruction Types
  • Single-Cycle Multiply and ALU Operations
  • 4-Channel, 8-Bit Half-Flash A/D Converter
  • Serial Peripheral Interface (SPI)
  • Three General-Purpose Counter/Timers
    • Two Pulse Width Modulators (PWM)
    • Two Watch-Dog Timers (WDT)
  • Three Vectored Interrupts Servicing Eight Sources
  • Low Power Clock Modes with Wake-up Options
  • 16-Bit Fixed Point DSP, 24-Bit ALU and Accumulator
  • Six Data RAM Pointers and Sixteen Program Memory Pointers

View the availabe List of Digital Signal Processor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...