DIODES INCORPORATED  

ZLDO1117 Series 2.5 V Fixed Output 1 A SMT LDO Positive Regulator - SOT-223

Mfr Part#: ZLDO1117G25TA
Mounting Method:  Surface Mount
Package Style:  SOT-223 (TO-261-4, SC-73)
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1600 USD (each)
1000 $0.1600
2000+ $0.1520 (Save 5%)

Availability

Qty in Stock : 0
Factory Stock : 15,000
Factory Lead-Time: 5-10 Days
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Min: 2.7 V
  • Input Voltage-Max: 18 V
  • Output Voltage Fixed: 2.5 V
  • Dropout Voltage-Max: 1.3 V
  • Output Current-Max: 1 A