VISHAY  

ZM47 Series 15 V 1 W Surface Mount Voltage Regulator Diode - DO-213AB

Mfr Part#: ZM4744A-GS08
Mounting Method:  Surface Mount
Package Style:  DO-213AB
Packaging:  REEL
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$0.0840 USD (each)
1500 - 7500 $0.0840
9000+ $0.0770 (Save 8%)

Availability

Qty in Stock : 0
On Order :
108,000
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 1 W
  • Working Voltage-Nom: 15 V
  • Reverse Current-Max: 5 µA
  • Voltage Tolerance: 5 %
  • Impedance: 14 Ω
  • Operating Temp Range: -65 to +175 °C
  • Zener Current: 17 mA
  • Configuration: Single
  • Dimension: 5.2 x Ø 2.6 mm
  • Height - Max: 2.6 mm
  • No of Terminals: 2