E-Switch 

 



E-Switch

NPIResourcesVideosetech ALERTS

OD6038

TL3305 Series
The TL3305 Series ultraminiature SMT tact switch offers a mere 4.5mm x 4.5mm package size for your application design. It has a surface mount termination, and two operating forces to choose from with operating lifecycle up to 500,000. It also offers multiple actuator lengths from 3.8mm to 7.0mm.

Buy NowDatasheet

OD6038

TL3360 Series
The TL3360 Series is a 6mm x 6.5mm right angle SMT tact switch. Designed for right angle SMT applications, it offers multiple actuation heights and operating force options of 185 gf or 260 gf.

Buy NowDatasheet

OD6038

ULV4 Series
The ULV4 series anti-vandal switch is our latest introduction in our popular anti-vandal series. It is the first one that is UL certified, offering a rating of 3A 250VAC. This switch has even more features: it is IP67 rated and has a long operating life of up to 1,000,000 life cycles (momentary) and 500,000 (latching).

Buy NowDatasheet
OD6038

ULV7 Series

The ULV7 series anti-vandal switch is UL certified, offering a rating of 3A 250VAC. This switch has even more popular features: it is IP67 rated and has a long operating life up to 1,000,000 life cycles (momentary) and 500,000 (latching).

Buy NowDatasheet
OD6038

ULV8 Series

The ULV8 series anti-vandal switch is our latest introduction in our popular anti-vandal series. It is UL certified, offering a rating of 3A 250VAC. This switch has even more features: it is IP67 rated and has a long operating life of up to 1,000,000 life cycles (momentary) and 500,000 (latching).

Buy NowDatasheet

Stay in touch with the latest news...