Mean Well 

Lead text takes place here 

 

Panasonic


NPIResourcesVideosetech ALERTS

HVG(C) family for 480VAC input lighting applications

Features:
• Wide input voltage range 200~480Vac
• Output voltage / current adjustable
• Meet 4KV surge immunity level (EN61000-4-5)
• Built-in active PFC function
• Aluminum enclosure and potted, comply with IP65 / 67
• Cooling by free air convection
• Protections: Short circuit / Overload / Over voltage / Over temperature



RSP-150 Series 150 W Single Output 12 V AC/DC Switching Power

Features:
• Universal AC input / Full range
• AC input active surge current limiting
• Built-in active PFC function
• Protections: Short circuit / Overload / Over voltage / Over temperature
• Cooling by free air convection
• LED indicator for power on
• 1U low profile 30mm


    

RSP-1000 Series 960 W - 1008 W Single Output 12 V - 48 V AC/DC Switching Power Supply

Features:
• Universal AC input / Full range
• AC input active surge current limiting
• Built-in 5V/0.5A auxiliary power
• Built-in active PFC function, PF>0.95
• Protections: Short circuit / Overload / Over voltage / Over temperature
• Forced air cooling by built-in DC fan
• High power density 10.7w/inch
• 1U low profile 41mm


    

RSP-2000 Series 2000 W - 2016 W Single Output 24 V - 48 V AC/DC Power Supply

Features:
• Universal AC input / Full range
• Built-in 5V/0.3A, 12V/0.8A auxiliary power
• Built-in active PFC function, PsF>0.97
• Protections: Short circuit / Overload / Over voltage / Over temperature
• Forced air cooling by built-in DC fan with fan speed control
• High Power density 21.4W/inch3
• 1U low profile 41mm


    

RSP-3000 Series 2000 W - 3000 W Single Output 12 V - 48 V AC/DC Switching Power Supply

Features:
• AC input 180 ~ 264VAC
• AC input active surge current limiting
• High efficiency up to 91.5%
• Built-in active PFC function,PF>0.95
• Protections: Short circuit / Overload / Over voltage / Over temperature / Fan alarm
• Forced air cooling by built-in DC with fan speed control function
• High power density 15.6W/inch


    

Stay in touch with the latest news...