Qualcomm 

Lead text takes place here 

 

Panasonic


NPIResourcesVideosetech ALERTS

CSR101x family
The single chip µEnergyTM radio is integrated with a built-in processor to run the customer application as well as the qualified Bluetooth 4.0 single-mode stack and radio. The platform has been optimized for easy development and low cost designs with minimal external components. Both chip variants can run directly from a 3V coin cell, and connect directly to a PCB antenna.

The SD/SDHC memory cards implement built-in industrial NAND flash memory. The Single Level Cell (SLC) and Multi Level Cell (MLC) SD cards have an exclusive Panasonic designed controller with programmed intelligence to improve reliability and performance.


Key features:
• Bluetooth 4.0 (Single mode Bluetooth Smart)
• +8 dBm Bluetooth LE Maximum Tx output power
• -92.5dBm Bluetooth LE Rx Sensitivity
• 128KB memory: 64KB RAM and 64KB ROM
• 50Kbytes of user App space
• Bluetooth Low Energy host stack incl. ATT, GATT, SMP, L2CAP, GAP

Five product variants:
• CSR1010TM QFN 32, 5 x 5 x 0.6mm, 0.5mm pitch
• CSR1010DTM Extended Temperature variant of CSR1010
• CSR1011TM QFN 56, 8 x 8 x 0.9mm, 0.5mm pitch
• CSR1012TM QFN 32, 4 x 4 x 0.65mm, 0.4mm pitch
• CSR1013TM WL-CSP 34 bump, 2.4 x 2.6 x 0.35mm, 0.4mm



CSRmesh Development Kit
The CSRmesh development kit includes three development boards, a programmer and access to a full SDK. It introduces a development platform with a complete set of tools for evaluation and software development. Included, are examples of CSRmesh applications for the Development Board and example host applications as well as source code for smartphones, including Google Android and Apple iOS support

Key Features:
• CSR1010 IC with size EEPROM
• PCB antenna
• 1x RGB LED
• 2x user pushbuttons
• 1x user slide switch
• Power switch
• SPI programming connector
• 2x AA battery holders on reverse
• Pads to connect IO to external devices
• Target boards (3 off)
• USB-SPI programmer (1 off) and Connecting cables (2 off)
• AA alkaline batteries (3 pairs)
• Printed Setup Guide


Stay in touch with the latest news...