CUI INC 

Untitled Document

cui


NPIPromotionsResourcesVideosetech ALERTS

NDM2Z

12~50 A NDM2Z Series
NDM2Z series of digital dc-dc point-of-load (POL) modules are high performance devices designed to meet the needs of the most demanding distributed power systems.

Features:
• 25, 50 A outputs
• Auto compensation
• Programmable output voltage from 0.6 to 3.3 Vdc
• Superior transient response
• Voltage tracking
• Voltage margining
• Active current sharing (25 A and 50 A models only)
• Snapshot™ parametric capture
• Voltage/current/temperature monitoring
• Synchronization and phase spreading
• Differential voltage sense
• Programmable soft start and soft stop
• Fault management
• 97.2 % efficiency at 12 Vin, 3.3 Vout and half load
• Vertical and horizontal footprint versions
• Pin and function compatible with Architects of Modern Power® product standards

LearnMore
NDM3Z-90
90 A NDM3Z Series
The NDM3Z-90 family is the latest generation of digital POL modules from CUI's Novum® product family. The series is designed specifically to address the increasing current needs of the latest processors, FPGAs and other advanced integrated circuits.

Features:
• 90 A output
• Compensation free design —always stable
• Active current sharing and droop sharing, up to 4 modules at 360 A
• 94.3 % efficiency at 12 Vin, 1.8 Vout and half load
• Superior transient response
• Programmable output voltage 0.6 to 1.8 Vdc
• Voltage tracking
• Voltage margining
• Snapshot™ parametric capture
• Voltage/current/temperature monitoring
• Synchronization and phase spreading
• Differential voltage sense
• Programmable soft start and soft stop
• Fault management
• Vertical and horizontal footprint versions
• Pin and function compatible with Architects of Modern Power® (AMP Group) teraAMP™ standard

LearnMoreLearnMore

Stay in touch with the latest news...