Harting 

Lead text takes place here 

 

Harting


NPIResourcesVideosetech ALERTS

FDMC8x

har-flex®
The har-flex® product family is a general-purpose PCB connector series based on a 1.27 mm grid with SMT termination technology.

Features:
- Robust design (solder hold-downs)
- Wide range of pin counts available (all even numbers from 6 - 100)
- 4 stacking heights from 8mm to 13.8mm
- SMT termination for reflow solder process
- Pick-and-place pads for automatic assembly
- Tape & Reel packaging for pick-and-place machines
- Secure solder connection (coplanarity of termination pins < 0.1mm )
- Flexible tolerances of PCB distance due to a wiping length of 1.5mm
- MSL 1

Learn More
MBR3 Series
har-flexicon®
The har-flexicon® product family has been designed for the tool-less connection of single wires and the SMT/SMC-reflow-soldering process. har-flexicon® ensures an efficient processing for both the device production and the device installation.

Features:
- Rapid, tool-less connection of single wires with Insulation Displacement Connection (IDC), push-in-spring-cage connection and screw connection up to 2.5mm²
- Low processing costs with automatic mount (SMT) and reflow soldering process
- High level of rigidity on the PCB with side, large-area SMT fixings (1.27mm and 2.54mm)
- High packaging density in pitches 1.27mm and 2.54mm
- PCB terminal blocks and PCB connectors in 1.27mm, 2.54mm, 3.50/3.81mm and 5.00/5.08mm pitch

Learn More

Stay in touch with the latest news...