Untitled Document
Lattice Semiconductor


NPI Promotions Resources Videosetech ALERTS

ECP5

ECP5-5G Versa Development Kit - ECP5 Connectivity Platform
The ECP5-5G™ Versa Development Board allows designers to investigate and experiment with the features of the ECP5-5G Field-Programmable Gate Array.

Features:
• Allows demonstration of PCI Express x1 interconnection
• Electrical testing of one full-duplex SERDES channel via SMA connections
• USB-B connection for UART and device programming
• Two RJ45 interfaces to 10/100/1000 Ethernet to RGMII
• On-board Boot Flash
• 128M Serial SPI Flash
• DDR3-1866 memory components (64Mb/x16)
• Expansion mezzanine interconnection for prototyping
• 14-segment alpha-numeric display
• Switches, LEDs and displays for demo purposes
• Diamond® programming support
• On-board reference clock sources

Learn More

ECP5

Development Software Lattice Diamond 12Mo Elect Subscription
Lattice Diamond® design software offers leading-edge design and implementation tools optimized for cost-sensitive, low-power Lattice FPGA architectures.

Features:
• Design Exploration
        •Explore design alternatives with Implementations & Strategies
        •Run Manager for accelerating exploration and utilizing multicore processors
        •Lattice Synthesis Engine (LSE) for additional synthesis exploration options
• Ease-of-Use Features
        •Advanced next generation user interface
        •Report view with message filtering features
        •Extensive cross-probing support
        •File list View for managing multiple constraint, preference, debug, timing
         analyzer, and power calculator files
        •ECO Editor for specific physical netlist-level changes
        •Platform Designer tool for mixed signal device applications
        •Programmer for improved programming support
• Improved Design Flow
        •New Timing Analyzer view allows updated timing analysis, including clock
          jitter analysis, without re-implementing the design
        •Simulation Wizard to easily export designs to multiple simulators
• Additional Software Included with Diamond
        •LatticeMico™ system integration for embedded microprocessor applications
        •EPIC full-featured physical netlist-level editor


Learn More

ECP5

ICE40UL1K-B-EVN
The iCE40 UltraLite Breakout Board is an easy-to-use platform for demonstrating the high-current LED drive capabilities of the iCE40 UltraLite FPGA

Features:
• iCE40UL-1K (iCE401K-CM36A) device in a 36-ball BGA package
• Layout example of a board using 0.40mm-pitch BGA package
• High-current LED output
• Infrared transmit capability for remote control functions
• iCE40UL1K application based current measurements
• Standard USB cable for device programming
• RoHS-compliant packaging and process
• Pre-loaded RGB LED Demo
• Software run GUI
• USB Connector Cable

Learn More

 

Stay in touch with the latest news...