Panasonic


NPIResourcesVideosetech ALERTS

M5 Series
MDmesh™ M5 Series power MOSFETs are optimized for high-power PFC and PWM topologies in hard switching applications such as solar-power converters, power supplies for consumer products, electronic lighting controls and EV/HEV.

Learn More

M2 Series
The MDmesh M2 series ideal for use in resonant-type supplies (LLC converters) and has a very low gate charge (Qg) combined with an excellent output capacitance. With a breakdown voltage ranging from 400 V to 650 V, the MDmesh M2 MOSFETs are available in a wide range of package options.

Learn More

K5 Series
MDmesh K5 Series feature the industry’s best RDS(on) and figure of merit for increased power density and efficiency in applications such as LED lighting, metering, solar inverters, 3-phase auxiliary power supplies and welding.

Learn More

F7 Series
STripFET F7 Series of low-voltage MOSFETs feature an enhanced trench-gate structure that lowers device on-state resistance while also reducing internal capacitances and gate charge for faster and more efficient switching.

Learn More

SiC MOSFET
ST has extended its SiC MOSFET portfolio with the introduction of the 189 mΩ typ (at 150 °C), 1200 V SCT20N120. Just as the 80 mΩ version (SCT30N120), the device is packaged in the proprietary HiP247™ package and features the industry’s highest junction temperature rating of 200 °C.

Learn More

Stay in touch with the latest news...