Vicor 

Lead text takes place here 

 

Cypress


NPIResourcesVideosetech ALERTS

Picor Cool-Power

Expanding the Cool-Power® ZVS Regulator Portfolio
New 48 V Buck Regulators Enable 48 V Direct to PoL Step-down Regulation with Peak Efficiency Exceeding 96%

Features:
• Able to convert from 48 V directly to point of load
• Parallel capable with either single wire current sharing or phase delayed interleaving
• Requires only minimal external components, and no external compensation required
• Capable of delivering up to 10 A with peak efficiency greater than 96%
• Compact 10 x10 x 2.5 mm thermally adept SMT package

Learn more about the Picor Cool-Power / PI3 Family of products.


PFM™ Isolated AC-DC Converters with PFC

PFM™ Isolated AC-DC Converters with PFC
The PFM is the lowest profile AC-DC solution in the market. Vicor's VIA package enables designers to efficiently package power into their system's thermal management solution. Unlike the competition which offers solutions with twice the width and 3x the height, these slim line converters can do the same job in less space.

Specifications:
• Input Voltages : Universal rectified: 85 – 264 VRMS
• Output Voltage : 24 and 48 V isolated and regulated outputs
• Output Power : 400 W
• Efficiency : Up to 92%
• Power Density : ≥ 127 W/in3
• Dimensions : PFM 4414 : 4.37 x 1.42 x 0.37 in. - 111 x 36 x 9.4 mm
                       PFM 4914 : 4.92 x 1.42 x 0.37 in. - 125 x 36 x 9.4 mm

Learn more about the PFM Family of products.


FDMC8x

VI Chip DCM
Compared to traditional Bricks, VI Chip DCMs are the highest power density isolated and regulated DC-DC converters in the market. Board-mountable, these products enable power system designers to optimize the size, weight, and total cost of their products.

Features & Benefits:
• Nominal input voltages of 300, 290, 270, 48, 28, 24 V
• Output voltages cover 48, 36, 28, 24, 15, 12, 5 V outputs
• High power density: up to 1,244 W/in3 in a 1.67 in2 footprint (76 W/cm3 in a 10.77 cm2)
• Output power: up to 600 W
• High efficiency: over 93%
• Isolation: up to 4,242 Vdc
• Array eight units with no power derating
• Double-sided cooling

* The DCM DC-DC is also available in a VIA package providing flexible thermal management capabilities. Learn more about the DCM Family of products.

Stay in touch with the latest news...