WANDBOARD 

 ‭(Hidden)‬ Content Editor Web Part ‭[2]‬

The Wandboard is an ultra-low power, compact open-source development platform with high performance multimedia capabilities designed around the Freescale i.MX6 Series of Applications Processors based on the ARM Cortex-A9 architecture.




Wandboard Solo WBSOLO, Dual WBDUAL, Quad WBQUAD


WANDBOARD ACCESSORIES

Wandboard WBENCLOSURE, Enclosure for single or Dual Core Wandboard   Wandboard WBANTENNAKIT, Antenna kit for Wandboard Dual Core

WANDBOARD.ORG
 
WANDBOARD.ORG
Enclosure for Single or Dual Core Wandboard   Antenna Kit for Wandboard Dual Core Development Board
     
MFR PART#: WBENCLOSURE
 
  MFR PART#: WBANTENNAKIT
 
 



   
Wandboard Solo
 
Wandboard Dual
 
Wandboard Quad
  Processor  
i.MX6 Solo
 
i.MX6 DualLite
 
i.MX6 Quad
  Cores  
ARM Cortex-A9
Single core @ 1GHz
 
ARM Cortex-A9 
Dual core @ 1GHz
 
ARM Cortex-A9
Quad core
  Memory  
512 MB DDR3
 
1GB DDR3
 
2 GB DDR3
  Audio  
 
 
  Optical S/PDIF  
 
 
  HDMI  
 
 
  Camera interface  
 
 
  micro SD cardslot  
2
 
2
 
2
  Serial port  
 
 
  Expansion Header  
 
 
  USB
 
 
 
  USB OTG
 
 
 
  SATA connector
 
Not populated
 
Not populated
 
  Gigabit LAN
 
 
 
  WIFI (802.11n)
 
 
 
  Bluetooth  
 
 
   
Buy Now
 
Buy Now
 
Buy Now

WHAT IS A WANDBOARD?

The Wandboard is an ultra-low power, compact open-source development platform with high performance multimedia capabilities designed around the Freescale i.MX6 Series of Applications Processors based on the ARM Cortex-A9 architecture. With both single and multi-core options available, the Wandboard uses a System-on-Module approach to maximize flexibility and further encourage the later stages of design. The boards use an EDM standard interface connector which gives developers the building blocks they need to modify and create new products in the future.

EDM is an Embedded Design Module standard and is the first complete open hardware and software standard for x86 and ARM Computer-on-Modules. Created under the Creative Commons ShareAlike license it is targeted to embedded applications and controllers and is actively developed by many industrial embedded companies.

 


VIEW Wandboard ACCESSORIESWandboard quick start guideWandboard user  guideAndroid Jellybean 4.1.2  SOURCECODELinux  Sourcecode SDKWandboard downloadsEDM Standard
 
WANDBOARD SOLO FREESCALE i.MX6 CORTEX-A9 DEV BOARD


WANDBOARD SOLO FREESCALE i.MX6 CORTEX-A9 DEV BOARD

The Wandboard Solo comes with a dazzling 1Ghz processor HDMI display interface and gigabit ethernet. The board was created to allow flexibility to design a product beyond the initial stage, offering a System-on-Module that works with an easy-to-design, few layer baseboard that anyone can operate with only beginning engineering knowledge.
   
     
WANDBOARD SOLO FREESCALE i.MX6 CORTEX-A9 DEV BOARD


WANDBOARD DUAL FREESCALE i.MX6 CORTEX-A9 DEV BOARD

The Wandboard Dual comes with the same 1Ghz processor HDMI display interface and gigabit ethernet. It also features 1GB of memory as well as onboard Wi-Fi and Bluetooth.
   
     
WANDBOARD SOLO FREESCALE i.MX6 CORTEX-A9 DEV BOARD


WANDBOARD QUAD FREESCALE i.MX6 CORTEX-A9 DEV BOARD

The Wandboard Quad utilizes the same 1Ghz processor HDMI display interface and gigabit ethernet. It also features 2 GB of memory and has a SATA connector, as well as onboard Wi-Fi and Bluetooth.
     

Stay in touch with the latest news...