Development Tools
Electromechanical
Interconnect / Connectors
Interconnect PCB Connectors Connector
Passives
Semiconductors

What is a Capacitor Array?

A capacitor array is a group of capacitors that are contained within the same package. A capacitor array is comparable to a capacitor network but the difference is that they do not connect to each other. A capacitor array contains capacitors which form no connections between the other components.

Types of Capacitor Arrays

There are many different kinds of capacitor arrays and at Future Electronics we stock many of the most common types categorized by capacitance, number of elements, tolerance, packaging type and maximum working voltage. The parametric filters on our website can help refine your search results depending on the required specifications.

The most common sizes for capacitance are 100 pF, 10 nF and 100 nF. We also carry capacitor arrays with capacitance as high as 1 µF. Maximum working voltage can be between 6.3 V and 100 k, with the most common capacitor arrays having a maximum working voltage of 16 V, 50 V or 100 V.

Capacitor Arrays from Future Electronics

Future Electronics has a full selection of capacitor arrays from several manufacturers that can be used as a switched capacitor array, split capacitor array or any other type of capacitor array. Simply choose from the capacitor array technical attributes below and your search results will quickly be narrowed to match your specific capacitor array application needs.

If you have a preferred brand, we deal with several manufacturers such as AVX, Murata, TDK or Vishay, among other manufacturers. You can easily refine your capacitor array product search results by clicking your preferred capacitor array brand below from our list of manufacturers.

Applications for Capacitor Arrays:

Capacitor arrays have several applications. Key markets are mobile phones, cordless phones, computer motherboards and peripherals, digital set top boxes, RF Modems, RF amplifiers, networking products, automotive applications, LC filters and medical devices.

Choosing the Right Capacitor Array:

When you are looking for the right capacitor arrays, with the FutureElectronics.com parametric search, you can filter the results by various attributes: by Capacitance (22 pF, 100 pF, 10 nF, 100 nF,…), Tolerance (±20 %, ±10 %, ±5 %) and Maximum Working Voltage (up to 100 V) to name a few. You will be able to find the right capacitor array such as a split capacitor array or a switched capacitor array.

Capacitor Arrays in Production Ready Packaging or R&D Quantities

If the quantity of capacitor arrays required is less than a full reel, we offer customers many of our capacitor array products in tube, tray or individual quantities that will avoid unneeded surplus.

In addition, Future Electronics offers clients a unique bonded inventory program that is designed to eliminate potential problems that may arise from an unpredictable supply of products containing raw metals and products with erratic or long lead times. Talk with your nearest Future Electronics branch and find out more on how you and your company can avoid possible shortages.




Capacitor Arrays By Manufacturer Name:

Capacitor Arrays by Primary Attributes:

By No of Elements




By Tolerance (%)




By Working Voltage-Max






Featured Capacitor Array Products


Manufacturer Part Number Description
AVX SR151A101KARTR1 22 pf 50 v 10% Tolerance C0G Ceramic Capacitor
AVX SR151A561JAR 0.01 uf 25 v 20% Tolerance X7R Ceramic
AVX SR305C394KAA 0.10 UF +-20% 16.0 VDC X7R CAP ARRAYS
AVX MD015C104JAB 0508 47 pF ±5 % Tolerance NP0 Surface Mount Capacitor Array
AVX DE2E3KH222MA3B 0612 100 pF ±10 % Tolerance C0G Surface Mount Commercial Capacitor Array
AVX DE1E3KX222MA5BA01 0612 10 nF ±10 % Tolerance X7R Surface Mount Capacitor Array
AVX DEHR33D221KP3A 0612 100 nF ±10 % Tolerance X7R Surface Mount Capacitor Array
AVX DEHR33F331KN3A 0508 100 nF ±10 % Tolerance X7R Surface Mount Capacitor Array
AVX DEC1X3J470JC4B 0612 470 pF ±10 % Tolerance X7R SMT Commercial Capacitor Array
AVX DEHR33F561KN3A 0612 4 Element 0.1 uF 10 V ±10 % Tolerance X7R Surface Mount Capacitor Array
AVX DE2B3KY471KA3BM02 0508 470 pF ±20 % Tolerance X7R Surface Mount Commercial Capacitor Array
AVX DE2E3KY102MB3BM02 0612 47 pF ±10 % Tolerance NP0 Surface Mount Commercial Capacitor Array
AVX DE1E3KX332MN4AL01 0612 100 nF ±20 % Tolerance X7R Surface Mount Capacitor Array
AVX DEA1X3D680JA2B 0508 100v x7r 3300pf 10% Capacitor Array
AVX DE2F3KH103MA3B 0508 1500 pf 16 V X7R 10 % Specialty Capacitor
Johanson Manufacturing Corp DEBB33A471KP2A Cera-TrimCera-Trim Variable Capacitor
Murata DEHR33F391KA3B GNM Series 0504 22 nF ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor Array
Murata DE1E3KX102MB5BA01 GNM Series 0805 4.7 nF ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor Array
Murata NCD103Z50Z5VTRF GNM Series 1206 22 pF ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor Array
Murata NCD101K1KVY5PF GNM Series 0504 1 uF ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor Array
TDK K104K15X7RF5WH5 CKC Series 1206 100 pF ±10% Tolerance COG SMT Multilayer Ceramic Capacitor Array
TDK 25YD47-R CKC Series 1206 22 pF ±10 % Tolerance COG SMT Multilayer Ceramic Capacitor Array
TDK 562R5HKZS10RE CKC Series 1206 33 pF ±10 % Tolerance COG SMT Multilayer Ceramic Capacitor Array
TDK 564RAA602EF221MA16 CKC Series 1206 1 uF ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor Array
Vishay 715C10DKS20 CS201 Series 50 V 1000 pF 20 % Capacitor Networks SIL Conformal Coated SIP

Stay in touch with the latest news...