CONDOR 

SL Power Electronics knows power inside and out 

 

SL Power Electronics represents the union of AC-DC power supply global leaders Condor and Ault. With over 1000 power supply models, ranging from AC-DC internal switch-mode to linear power supplies, external desktop SMPS, power adapters, Power-over-Ethernet (PoE) injectors, AC transformers, and battery chargers SL Power is recognized as the global leader in medical power supplies, SL Power Electronics is the choice of leading OEMs for industrial, instrumentation, computer peripheral, PoE, and communications markets

EMs.

 

The CONDOR™ line of internal power solutions is a versatile, high-performance line that is suitable for a wide range of applications in the global electronics marketplace.  For nearly three decades, the CONDOR™ line has delivered power levels from 7 to 6000 watts in standard, modified and custom configurations.

Top Seller

CONDOR

40 W Cost Effective Triple Output 5 V / 12 V / -12 V Internal AC/DC Power Supply

Mfr Part#:GECA40AG
  

RoHS compliant

From   $24.55 USD

Recently updated

CONDOR

75 W Cost Effective Quad Output 5.1 V / 12 V / -12 V / +12 V AC/DC Power Supply

Mfr Part#:GLC75AG
  

RoHS compliant

From  $111.80 USD

All CONDOR Products

By Category

 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619