Power Behind the Display 


ERG does inverters. They do CCFL inverters, offering a wide range of open frame inverters off-the-shelf, from the single-lamp 8m inverter and its many variations (including the popular 8mF, which can power up to 6 lamps) to "Plug & Play" solutions like the P44W and P44WD (with encapsulated transformer) for wide operating temperatures. ERG offers the unique vacuum encapsulated CCFL inverter for high-reliability applications in an array of types and sizes, from the popular single-lamp E200II to the 10-lamp R Series.


EL Inverters. Our Smart Force™ family of power supplies provides a wide range of solutions for electroluminescent (EL) backlit displays.


Top Seller


E200II Series dc to ac inverter for LQ057Q3DC02

Mfr Part#:E2322

RoHS compliant

From as low as   $21.20 USD

Recently updated


SFDLB Series 12 V 17 mA Constant Current Smart Force LED Driver

Mfr Part#:SFDLB3638F

RoHS compliant

From as low as   $33.35 USD

All ERG Products

By Category


Stay in touch with the latest news...