WIZNET INC 

 

 

Established in 1998, WIZnet’s core technology ‘TCP/IP Offload Platform’ is an ASSP and silicon-proven IP for custom ASIC, which best fits OS-less devices and is compatible with any Embedded OS. Their fully hardwired TCP/IP algorithm guarantees line speed by on-the-fly processing architecture that is independent of any main processor. This technology has eliminated the need for a main processor by offloading TCP/IP processing, enhancing the overall system performance, particularly in multimedia streaming applications.

 

WIZnet’s hardwired TCP/IP chip has been adopted worldwide both in OS-less devices (esp. DVR, Remote Control) and OS-based applications (esp. STB, DTV). It provides higher performance and stability than any software internet connectivity solution.

Top Seller

WIZNET INC

W5100 Series 3.6 V Hardwired TCP/IP Embedded Ethernet Controller

Mfr Part#:W5100
  

RoHS compliant

From as low as   $3.57 USD

Recently updated

WIZNET INC

W5200 Series 3.3 V 5 uA Surface Mount SPI 10/100 Ethernet Controller - QFN-48

Mfr Part#:W5200
  

RoHS compliant

From as low as   $3.55 USD

All WIZNET INC... Products

By Category

 

Stay in touch with the latest news...