New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

MURATA 

DSS Series 8 x 7 mm 10000 pF 6 A 100 V Radial Capacitor Type EMI Filter

Mfr Part#:  DSS6NZ82A103Q55B

Packaging : BAG 
Std Packaging Qty: 250
Min Order Qty: 125

As low as:  $0.0950  (USD) (Buy {0})

In Stock:  Yes

Type
Capacitor Type
Rated Current
6 A
Capacitance
10000 pF
Dimension
8 x 7 mm
PANASONIC 

AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV252GA

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $3.51  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 60 V
On-state Resistance-Max
0.12 Ω
Contact Current-Max
2.5 A
PANASONIC 

AQV Photomos Series 20 mA 1500 V 500 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV258A

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $4.33  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
100 V
On-state Resistance-Max
500 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
20 mA
PANASONIC 

AQV Photomos Series 0.15 A 400 V 16 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV254HAZ

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $2.97  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
No of Channels
1
Output Voltage
0 to 400 V
On-state Resistance-Max
16 Ω
Input Voltage
1.5 V
Input Current
5 mA
PANASONIC 

AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV210EHA

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $0.9000  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 350 V
On-state Resistance-Max
35 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
130 mA
PANASONIC 

AQV Photomos Series 50 mA 600 V 120 Ohm 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV216

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $3.28  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 600 V
On-state Resistance-Max
120 Ω
Contact Current-Max
50 mA
PANASONIC 

AQV Photomos Series 0.25 A 200 V 4 Ohm 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV257

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $3.79  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 200 V
On-state Resistance-Max
4 Ω
Contact Current-Max
250 mA
PANASONIC 

AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8

Mfr Part#:  AQW214A

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $4.52  (USD) (Buy {0})

In Stock:  Yes

Contact Form
DPST (2 Form A)
No of Channels
2
Output Voltage
0 to 400 V
On-state Resistance-Max
50 Ω
Input Current
5 mA
Contact Current-Max
0.1 A
PANASONIC 

AQY Photomos Series 150 mA 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SON-4

Mfr Part#:  AQY221N3M

Packaging : BULK 
Std Packaging Qty: 500
Min Order Qty: 2

As low as:  $4.63  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 25 V
On-state Resistance-Max
7.5 Ω
Contact Current-Max
150 mA
PANASONIC 

AQY Photomos Series 100 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4

Mfr Part#:  AQY414SX

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $1.46  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form B)
Output Voltage
400 V
On-state Resistance-Max
35 Ω
Contact Current-Max
100 mA