New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

ROHM SEMICONDUCTOR 

SML-P1 Series Red 0402 Clear 60 mcd 2 V Surface Mount PICOLED™ LED

Mfr Part#:  SML-P12VTT86

Packaging : REEL 
Std Packaging Qty: 10,000
Min Order Qty: 10,000

As low as:  $0.0677  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2 V
Forward (Drive) Current
20 mA
Intensity
60 mcd
Wavelength
635 nm
Rated Power
50 mW
ROHM SEMICONDUCTOR 

SLR-322 Series Green Ø3.1 mm 35° Clear 25 mcd 2.1V Round Through Hole LED

Mfr Part#:  SLR-322MCT32

Packaging : AMMO 
Std Packaging Qty: 2,000
Min Order Qty: 2,000

As low as:  $0.1140  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2.1 V
Forward (Drive) Current
25 mA
Intensity
25 mcd
Viewing Angle
35 °
Wavelength
563 nm
STMICROELECTRONICS 

STM32F Series 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-32

Mfr Part#:  STM32F051K4U6

Packaging : TRAY 
Std Packaging Qty: 490
Min Order Qty: 10

As low as:  $1.47  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Flash Size (Bytes)
16 kB
RAM Size
4 kB
Speed
48 MHz
No of I/O Lines
27
InterfaceType / Connectivity
I2C / I2S / SPI / ...
STMICROELECTRONICS 

STM32F Series 32 KB Flash 8 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP48

Mfr Part#:  STM32F051C6T6

Packaging : TRAY 
Std Packaging Qty: 250
Min Order Qty: 10

As low as:  $1.64  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Core Processor
ARM Cortex M0
Program Memory Type
Flash
Flash Size (Bytes)
32 kB
RAM Size
8 kB
Speed
48 MHz
STMICROELECTRONICS 

STM32F Series 1 MB Flash 192 KB RAM SMT 32-Bit Microcontroller - LQFP-64

Mfr Part#:  STM32F415RGT6

Packaging : TRAY 
Std Packaging Qty: 960
Min Order Qty: 2

As low as:  $8.90  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Core Processor
ARM Cortex M4
Program Memory Type
Flash
Flash Size (Bytes)
1 MB
RAM Size
192 kB
Speed
168 MHz
PHILIPS LIGHTING 

Xitanium 150W 530mA 280V Output Max UL Class1 Dimmable Outdoor LED Driver Module

Mfr Part#:  LEDINTA0530C280DO

Packaging : BOX 
Std Packaging Qty: 10
Min Order Qty: 1

As low as:  $35.33  (USD) (Buy {0})

In Stock:  Yes

Output Power
150 W
Type
High Voltage DC > ...
Output Current
0.53 A
Operating Temp Range
-40 °C
Frequency
60 Hz
STMICROELECTRONICS 

STM32F Series 32-Bit 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP48

Mfr Part#:  STM32F051C4T6

Packaging : TRAY 
Std Packaging Qty: 250
Min Order Qty: 10

As low as:  $1.56  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Flash Size (Bytes)
16 kB
RAM Size
4 kB
Speed
48 MHz
No of I/O Lines
39
InterfaceType / Connectivity
HDMI-CEC / I2C / I...
STMICROELECTRONICS 

STM32F Series 64 KB Flash 8 kB RAM SMT 32-Bit Microcontroller - UFQFPN-32

Mfr Part#:  STM32F051K8U6

Packaging : TRAY 
Std Packaging Qty: 490
Min Order Qty: 10

As low as:  $1.67  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Flash Size (Bytes)
64 kB
RAM Size
8 kB
Speed
48 MHz
No of I/O Lines
27
InterfaceType / Connectivity
I2C / I2S / SPI / ...
STMICROELECTRONICS 

STM32F Series 1 MB Flash 192 KB RAM 168 MHz 32-Bit Microcontroller - LQFP-64

Mfr Part#:  STM32F405RGT6

Packaging : TRAY 
Std Packaging Qty: 160
Min Order Qty: 2

As low as:  $9.02  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Core Processor
ARM Cortex M4F
Program Memory Type
Flash
Flash Size (Bytes)
1 MB
RAM Size
192 kB
Speed
168 MHz
STMICROELECTRONICS 

LPS25H Series 1260 hpa Absolute Digital Out Barometer Pressure Sensor - HCLGA-10

Mfr Part#:  LPS25HTR

Packaging : Cut Tape  Mini-Reel Calculator  
Std Packaging Qty: 4,000
Min Order Qty: 1

As low as:  $2.04  (USD) (Buy {0})

In Stock:  Yes

Pressure Range
260 to 1260 hpa
Sensor Type
Barometric / Altim...
Output Type
Digital
Supply Voltage
1.7 to 3.6 V
Supply Current
25 µA