New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

STMICROELECTRONICS 

STM32F Series 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-32

Mfr Part#:  STM32F051K4U6

Packaging : TRAY 
Std Packaging Qty: 490
Min Order Qty: 10

As low as:  $1.47  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Flash Size (Bytes)
16 kB
RAM Size
4 kB
Speed
48 MHz
No of I/O Lines
27
InterfaceType / Connectivity
I2C / I2S / SPI / ...
STMICROELECTRONICS 

STM32F Series 32 KB Flash 8 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP48

Mfr Part#:  STM32F051C6T6

Packaging : TRAY 
Std Packaging Qty: 250
Min Order Qty: 10

As low as:  $1.64  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Core Processor
ARM Cortex M0
Program Memory Type
Flash
Flash Size (Bytes)
32 kB
RAM Size
8 kB
Speed
48 MHz
STMICROELECTRONICS 

STM32F Series 64 KB Flash 8 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP48

Mfr Part#:  STM32F051C8T6

Packaging : TRAY 
Std Packaging Qty: 250
Min Order Qty: 10

As low as:  $1.74  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Flash Size (Bytes)
64 kB
RAM Size
8 kB
Speed
48 MHz
No of I/O Lines
39
InterfaceType / Connectivity
I2C / I2S / SPI / ...
STMICROELECTRONICS 

STM32F Series 32-Bit 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP48

Mfr Part#:  STM32F051C4T6

Packaging : TRAY 
Std Packaging Qty: 250
Min Order Qty: 10

As low as:  $1.56  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Flash Size (Bytes)
16 kB
RAM Size
4 kB
Speed
48 MHz
No of I/O Lines
39
InterfaceType / Connectivity
HDMI-CEC / I2C / I...
MURATA 

DNT90 Series 100 kbps 6.5 V 900 MHz Hopping Spread Spectrum Transceiver

Mfr Part#:  DNT90C

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 1

As low as:  $29.24  (USD) (Buy {0})

In Stock:  Yes

Data Rate
100 kbps
Interface
Serial
Supply Voltage
3.3 to 5.5 V
Output Current-Max
170 mA
Operating Power-Nom
158 mW
Certified
Yes
PANASONIC 

PAN9026 Series Wi-Fi Dual Band 2.4/5GHz and Bluetooth Module - US/Canada Version

Mfr Part#:  ENWF9201A1EF

Packaging : Cut Tape 
Std Packaging Qty: 2
Min Order Qty: 1

As low as:  $13.00  (USD) (Buy {0})

In Stock:  No

Module
802.11 a/b/g/n
Data Rate
11 Mbps
RF Band
5 GHz
Certified
Yes
Sensitivity
-98 dBm
Frequency Range
2400 to 5925 MHz
STMICROELECTRONICS 

STM32F Series 64 KB Flash 8 kB RAM SMT 32-Bit Microcontroller - UFQFPN-32

Mfr Part#:  STM32F051K8U6

Packaging : TRAY 
Std Packaging Qty: 490
Min Order Qty: 10

As low as:  $1.67  (USD) (Buy {0})

In Stock:  No

Family Name
STM32F
Flash Size (Bytes)
64 kB
RAM Size
8 kB
Speed
48 MHz
No of I/O Lines
27
InterfaceType / Connectivity
I2C / I2S / SPI / ...
STMICROELECTRONICS 

STM32F Series 16 kB Flash 4 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64

Mfr Part#:  STM32F051R4T6

Packaging : TRAY 
Std Packaging Qty: 160
Min Order Qty: 10

As low as:  $1.80  (USD) (Buy {0})

In Stock:  No

Family Name
STM32F
Core Processor
ARM Cortex M0
Program Memory Type
Flash
Flash Size (Bytes)
16 kB
RAM Size
4 kB
Speed
48 MHz
STMICROELECTRONICS 

STM32F Series 64 KB Flash 8 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64

Mfr Part#:  STM32F051R8T6

Packaging : TRAY 
Std Packaging Qty: 960
Min Order Qty: 10

As low as:  $1.90  (USD) (Buy {0})

In Stock:  No

Family Name
STM32F
Core Processor
ARM Cortex M0
Program Memory Type
Flash
Flash Size (Bytes)
64 kB
RAM Size
8 kB
Speed
48 MHz