New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

PANASONIC 

AQV Photomos Series 0.1 A 400 V 50 Ohm SMT 1 Channel Solid State Relay -SOIC-6

Mfr Part#:  AQV214S

Packaging : TUBE 
Std Packaging Qty: 75
Min Order Qty: 5

As low as:  $2.56  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 400 V
On-state Resistance-Max
50 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
100 mA
PANASONIC 

AQV Photomos Series 0.15 A 400 V 16 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV254HAZ

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $2.97  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
No of Channels
1
Output Voltage
0 to 400 V
On-state Resistance-Max
16 Ω
Input Voltage
1.5 V
Input Current
5 mA
PANASONIC 

AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV210EHA

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 25

As low as:  $0.9000  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 350 V
On-state Resistance-Max
35 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
130 mA
PANASONIC 

AQV Photomos Series 20 mA 1500 V 500 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV258A

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $4.33  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
100 V
On-state Resistance-Max
500 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
20 mA
PANASONIC 

AQY Photomos Series 1 A 60 V 0.7 Ohm SMT 1 Channel Solid State Relay -SOP-4

Mfr Part#:  AQY212GS

Packaging : TUBE 
Std Packaging Qty: 100
Min Order Qty: 5

As low as:  $3.77  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 60 V
On-state Resistance-Max
0.7 Ω
Input Voltage
1.5 V
Input Current
10 mA
Contact Current-Max
1 A
PANASONIC 

AQV Photomos Series 130 mA 350 V 35 Ohm 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV210EH

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 10

As low as:  $1.33  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 350 V
On-state Resistance-Max
35 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
130 mA
PANASONIC 

AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV252GAX

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $2.55  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 60 V
On-state Resistance-Max
0.12 Ω
Contact Current-Max
2.5 A
PANASONIC 

AQW Photomos Series 0.5 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - DIP-8

Mfr Part#:  AQW212AZ

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $2.85  (USD) (Buy {0})

In Stock:  Yes

Contact Form
DPST (2 Form A)
Output Voltage
0 to 60 V
On-state Resistance-Max
2.5 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
500 mA
PANASONIC 

AQY Photomos Series 100 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4

Mfr Part#:  AQY414SX

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $1.46  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form B)
Output Voltage
400 V
On-state Resistance-Max
35 Ω
Contact Current-Max
100 mA
PANASONIC 

AQY Photomos Series 0.12 A 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4

Mfr Part#:  AQY210KS

Packaging : TUBE 
Std Packaging Qty: 100
Min Order Qty: 5

As low as:  $1.97  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 350 V
On-state Resistance-Max
35 Ω
Contact Current-Max
120 mA