New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

LUMEX 

Red 3 mm 60° Diffused 40 mcd 2 V Right Angle Surface Mount LED

Mfr Part#:  SSF-LXH305ID-TR

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.3800  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2 V
Forward (Drive) Current
20 mA
Intensity
40 mcd
Viewing Angle
60 °
Wavelength
635 nm
LUMEX 

Green 3 mm 60° Diffused 30 mcd 2.2 V Right Angle Surface Mount LED

Mfr Part#:  SSF-LXH305GD-TR

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.4250  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2.2 V
Forward (Drive) Current
20 mA
Intensity
30 mcd
Viewing Angle
60 °
Wavelength
565 nm
MAXIM INTEGRATED 

MAX40200AUK Seires 5.5 V 1 A MicropowerCurrent Switch Diode - SOT23-5

Mfr Part#:  MAX40200AUK+T

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.3000  (USD) (Buy {0})

In Stock:  Yes

ROHM SEMICONDUCTOR 

SLR-322 Series Green Ø3.1 mm 35° Clear 25 mcd 2.1V Round Through Hole LED

Mfr Part#:  SLR-322MCT32

Packaging : AMMO 
Std Packaging Qty: 2,000
Min Order Qty: 2,000

As low as:  $0.1140  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2.1 V
Forward (Drive) Current
25 mA
Intensity
25 mcd
Viewing Angle
35 °
Wavelength
563 nm
MAXIM INTEGRATED 

MAX40016 Series 300 kHz 5.5 V SMT 4-Decade Current Sense Amplifier - WLP-15

Mfr Part#:  MAX40016ANL+T

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $1.30  (USD) (Buy {0})

In Stock:  Yes

MAXIM INTEGRATED 

MAX77651 Series 5.5 V 300 mA 3 Output Ultra-Low Power PMIC - WLP-30

Mfr Part#:  MAX77651AEWV+T

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $2.19  (USD) (Buy {0})

In Stock:  Yes

MAXIM INTEGRATED 

MAXM17532 Series 4 to 42 V 100 mA Himalaya Step-Down Power Module - uSLIC-10

Mfr Part#:  MAXM17532AMB+T

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $2.62  (USD) (Buy {0})

In Stock:  Yes

Topology
Buck
Input Voltage
4 to 42 kV
Output Current-Max
100 mA
Output Voltage Range
0.9 to 5.5 V
Output Type
Adjustable
Switching Frequency-Max
900 kHz
STMICROELECTRONICS 

STM32F Series 1 MB Flash 192 KB RAM SMT 32-Bit Microcontroller - LQFP-64

Mfr Part#:  STM32F415RGT6

Packaging : TRAY 
Std Packaging Qty: 960
Min Order Qty: 2

As low as:  $7.12  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Core Processor
ARM Cortex M4
Program Memory Type
Flash
Flash Size (Bytes)
1 MB
RAM Size
192 kB
Speed
168 MHz
PHILIPS LIGHTING 

Xitanium 150W 530mA 280V Output Max UL Class1 Dimmable Outdoor LED Driver Module

Mfr Part#:  LEDINTA0530C280DO

Packaging : BOX 
Std Packaging Qty: 10
Min Order Qty: 1

As low as:  $35.33  (USD) (Buy {0})

In Stock:  Yes

Output Power
150 W
Type
High Voltage DC > ...
Output Current
0.53 A
Operating Temp Range
-40 °C
Frequency
60 Hz
LUMEX 

Red/Green 5 mm 60° Diffused 500/200mcd LED Fault Indicator T-1¾

Mfr Part#:  SSF-LXH169SISUGW

Packaging : BULK 
Std Packaging Qty: 500
Min Order Qty: 500

As low as:  $1.08  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
2
Forward Voltage
2 V / 2.2 V
Forward (Drive) Current
20 mA
Intensity
500 mcd / 200 mcd
Viewing Angle
60 °
Wavelength
636 nm / 574 nm
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.
 

Stay in touch with the latest news...