New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

INFINEON 

Dual P-Channel 20 V 53 mOhm 9.6 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm

Mfr Part#:  IRLHS2242TR2PBF

Packaging : Cut Tape  Mini-Reel Calculator  
Std Packaging Qty: 400
Min Order Qty: 1

As low as:  $0.3800  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
20 V
Drain-Source On Resistance-Max
53 mΩ
Rated Power Dissipation
2.1 W
Qg Gate Charge
9.6 nC
INFINEON 

Single N-Channel 40 V 2.5 mOhm 90 nC HEXFET® Power Mosfet - D2PAK

Mfr Part#:  IRFS7440TRLPBF

Packaging : Cut Tape  Mini-Reel Calculator  
Std Packaging Qty: 800
Min Order Qty: 1

As low as:  $0.6900  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
40 V
Drain-Source On Resistance-Max
2.5 mΩ
Rated Power Dissipation
208 W
Qg Gate Charge
90 nC
INFINEON 

IR25601 Series 10 - 20 V 130 mA Half Bridge Mosfet IGBT Driver - SOIC-8N

Mfr Part#:  IR25601SPBF

Packaging : TUBE 
Std Packaging Qty: 95
Min Order Qty: 760

As low as:  $0.4800  (USD) (Buy {0})

In Stock:  No

Configuration
Half Bridge
No of Outputs
Single
Peak Output Current
130 mA
Supply Voltage-Max
20 V
INFINEON 

IR25602 Series 10 - 20 V 270 mA Half Bridge Mosfet IGBT Driver - SOIC-8

Mfr Part#:  IR25602SPBF

Packaging : TUBE 
Std Packaging Qty: 95
Min Order Qty: 25

As low as:  $0.4700  (USD) (Buy {0})

In Stock:  No

Configuration
Half Bridge
No of Outputs
Single
Peak Output Current
270 mA
Supply Voltage-Max
20 V
INFINEON 

IR25604 Series 10 - 20 V 350 mA High and Low Side Mosfet IGBT Driver - SOIC-8

Mfr Part#:  IR25604SPBF

Packaging : TUBE 
Std Packaging Qty: 95
Min Order Qty: 665

As low as:  $0.5900  (USD) (Buy {0})

In Stock:  No

Configuration
High or Low Side
No of Outputs
Single
Peak Output Current
350 mA
Supply Voltage-Max
20 V
INFINEON 

Single N-Channel 25 V 21 mOhm 4.3 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm

Mfr Part#:  IRFHS8242TRPBF

Packaging : Cut Tape 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.1400  (USD) (Buy {0})

In Stock:  No

Fet Type
N-Ch
No of Channels
1
Drain-to-Source Voltage [Vdss]
25 V
Drain-Source On Resistance-Max
21 mΩ
Rated Power Dissipation
2.1 W
Qg Gate Charge
4.3 nC
INFINEON 

Single N-Channel 30 V 16 mOhm 4.2 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm

Mfr Part#:  IRFHS8342TRPBF

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.1030  (USD) (Buy {0})

In Stock:  No

Drain-to-Source Voltage [Vdss]
30 V
Drain-Source On Resistance-Max
16 mΩ
Rated Power Dissipation
2.1 W
Qg Gate Charge
4.2 nC
INFINEON 

Single P-Channel 30 V 65 mOhm 6.9 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm

Mfr Part#:  IRFHS9301TRPBF

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.1580  (USD) (Buy {0})

In Stock:  No

Fet Type
P-Ch
No of Channels
1
Drain-to-Source Voltage [Vdss]
-30 V
Drain-Source On Resistance-Max
65 mΩ
Rated Power Dissipation
2.1 W
Qg Gate Charge
6.9 nC
INFINEON 

Dual P-Channel 30 V 170 mOhm 1.9 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm

Mfr Part#:  IRFHS9351TRPBF

Packaging : Cut Tape 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.2150  (USD) (Buy {0})

In Stock:  No

Drain-to-Source Voltage [Vdss]
30 V
Drain-Source On Resistance-Max
170 mΩ
Rated Power Dissipation
1.4 W
Qg Gate Charge
1.9 nC
INFINEON 

Dual P-Channel 30 V 170 mOhm 1.9 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm

Mfr Part#:  IRFHS9351TRPBF

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.1950  (USD) (Buy {0})

In Stock:  No

Drain-to-Source Voltage [Vdss]
30 V
Drain-Source On Resistance-Max
170 mΩ
Rated Power Dissipation
1.4 W
Qg Gate Charge
1.9 nC