New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

LUMEX 

Red 3 mm 60° Diffused 40 mcd 2 V Right Angle Surface Mount LED

Mfr Part#:  SSF-LXH305ID-TR

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.3800  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2 V
Forward (Drive) Current
20 mA
Intensity
40 mcd
Viewing Angle
60 °
Wavelength
635 nm
TE CONNECTIVITY 

Faston 22-18 AWG Insulation Support Flag Receptacle Terminal

Mfr Part#:  62085-1

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.0622  (USD) (Buy {0})

In Stock:  Yes

Size
Tab 0.187" x 0.020...
Style
Non-Insulated
Type
Receptacle
Wire Gauge
AWG 22-18
LUMEX 

Green 3 mm 60° Diffused 30 mcd 2.2 V Right Angle Surface Mount LED

Mfr Part#:  SSF-LXH305GD-TR

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.4250  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2.2 V
Forward (Drive) Current
20 mA
Intensity
30 mcd
Viewing Angle
60 °
Wavelength
565 nm
VARTA MICROBATTERY INC 

CR2032 Series 3 V 230 mAh Lithium Manganese Dioxide Coin Cell Battery

Mfr Part#:  6032101501

Packaging : TRAY 
Std Packaging Qty: 20
Min Order Qty: 40

As low as:  $0.2150  (USD) (Buy {0})

In Stock:  Yes

Chemistry
Lithium Metal
Rated Voltage
3 V
Battery Cell Size
Coin 20 mm
Capacity
235 mAh
Rechargeable
No
TE CONNECTIVITY 

PIDG Faston 16-14 AWG Straight Insulated Quick Disconnect Receptacle

Mfr Part#:  640905-1

Packaging : BOX 
Std Packaging Qty: 1,000
Min Order Qty: 100

As low as:  $0.1660  (USD) (Buy {0})

In Stock:  Yes

Size
Tab 0.250" x 0.032...
Style
Non-Mating End Ins...
Contact Material
Brass
Contact Plating
Tin
Gender
Female
Operating Temp Range
105 °C
MAXIM INTEGRATED 

MAX40200AUK Seires 5.5 V 1 A MicropowerCurrent Switch Diode - SOT23-5

Mfr Part#:  MAX40200AUK+T

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.3000  (USD) (Buy {0})

In Stock:  Yes

ROHM SEMICONDUCTOR 

SLR-322 Series Green Ø3.1 mm 35° Clear 25 mcd 2.1V Round Through Hole LED

Mfr Part#:  SLR-322MCT32

Packaging : AMMO 
Std Packaging Qty: 2,000
Min Order Qty: 2,000

As low as:  $0.1140  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2.1 V
Forward (Drive) Current
25 mA
Intensity
25 mcd
Viewing Angle
35 °
Wavelength
563 nm
VISHAY 

IL420 Series Single Channel 600 V 5300 Vrms Phototriac Optocoupler - DIP-6

Mfr Part#:  IL420

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 10

As low as:  $1.52  (USD) (Buy {0})

In Stock:  Yes

No of Channels
1
Output Voltage-Max
600 V
Operating Temp-Max
100 °C
MAXIM INTEGRATED 

MAX40016 Series 300 kHz 5.5 V SMT 4-Decade Current Sense Amplifier - WLP-15

Mfr Part#:  MAX40016ANL+T

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $1.30  (USD) (Buy {0})

In Stock:  Yes

MAXIM INTEGRATED 

MAX77651 Series 5.5 V 300 mA 3 Output Ultra-Low Power PMIC - WLP-30

Mfr Part#:  MAX77651AEWV+T

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $2.19  (USD) (Buy {0})

In Stock:  Yes

  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.
 

Stay in touch with the latest news...