New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

STMICROELECTRONICS 

STM32F Series 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-32

Mfr Part#:  STM32F051K4U6

Packaging : TRAY 
Std Packaging Qty: 490
Min Order Qty: 10

As low as:  $1.47  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Flash Size (Bytes)
16 kB
RAM Size
4 kB
Speed
48 MHz
No of I/O Lines
27
InterfaceType / Connectivity
I2C / I2S / SPI / ...
STMICROELECTRONICS 

STM32F Series 32 KB Flash 8 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP48

Mfr Part#:  STM32F051C6T6

Packaging : TRAY 
Std Packaging Qty: 250
Min Order Qty: 10

As low as:  $1.64  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Core Processor
ARM Cortex M0
Program Memory Type
Flash
Flash Size (Bytes)
32 kB
RAM Size
8 kB
Speed
48 MHz
STMICROELECTRONICS 

STM32F Series 64 KB Flash 8 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP48

Mfr Part#:  STM32F051C8T6

Packaging : TRAY 
Std Packaging Qty: 250
Min Order Qty: 10

As low as:  $1.74  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Flash Size (Bytes)
64 kB
RAM Size
8 kB
Speed
48 MHz
No of I/O Lines
39
InterfaceType / Connectivity
I2C / I2S / SPI / ...
STMICROELECTRONICS 

STM32F Series 1 MB Flash 192 KB RAM 168 MHz 32-Bit Microcontroller - LQFP-64

Mfr Part#:  STM32F405RGT6

Packaging : TRAY 
Std Packaging Qty: 160
Min Order Qty: 2

As low as:  $9.02  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Core Processor
ARM Cortex M4F
Program Memory Type
Flash
Flash Size (Bytes)
1 MB
RAM Size
192 kB
Speed
168 MHz
STMICROELECTRONICS 

STM32F Series 32-Bit 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP48

Mfr Part#:  STM32F051C4T6

Packaging : TRAY 
Std Packaging Qty: 250
Min Order Qty: 10

As low as:  $1.56  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Flash Size (Bytes)
16 kB
RAM Size
4 kB
Speed
48 MHz
No of I/O Lines
39
InterfaceType / Connectivity
HDMI-CEC / I2C / I...
STMICROELECTRONICS 

STM32F Series 1 MB Flash 192 KB RAM SMT 32-Bit Microcontroller - LQFP-64

Mfr Part#:  STM32F415RGT6

Packaging : TRAY 
Std Packaging Qty: 960
Min Order Qty: 2

As low as:  $8.90  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Core Processor
ARM Cortex M4
Program Memory Type
Flash
Flash Size (Bytes)
1 MB
RAM Size
192 kB
Speed
168 MHz
STMICROELECTRONICS 

STM32F Series 1024 kB Flash 192 kB RAM 168 MHz 32-Bit Microcontroller - LQFP-144

Mfr Part#:  STM32F407ZGT6

Packaging : TRAY 
Std Packaging Qty: 60
Min Order Qty: 1

As low as:  $11.13  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Core Processor
ARM Cortex M4
Program Memory Type
Flash
Flash Size (Bytes)
1024 kB
RAM Size
192 kB
Speed
168 MHz
STMICROELECTRONICS 

STM32F Series 1 MB Flash 192 KB RAM 168 MHz 32-Bit Microcontroller - LQFP-176

Mfr Part#:  STM32F407IGT6

Packaging : TRAY 
Std Packaging Qty: 400
Min Order Qty: 1

As low as:  $11.46  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Flash Size (Bytes)
1 MB
RAM Size
192 kB
Speed
168 MHz
No of I/O Lines
140
InterfaceType / Connectivity
CAN / Ethernet / I...
MURATA 

DNT90 Series 100 kbps 6.5 V 900 MHz Hopping Spread Spectrum Transceiver

Mfr Part#:  DNT90C

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 1

As low as:  $29.24  (USD) (Buy {0})

In Stock:  Yes

Data Rate
100 kbps
Interface
Serial
Supply Voltage
3.3 to 5.5 V
Output Current-Max
170 mA
Operating Power-Nom
158 mW
Certified
Yes
STMICROELECTRONICS 

STM32F Series 64 KB Flash 8 kB RAM SMT 32-Bit Microcontroller - UFQFPN-32

Mfr Part#:  STM32F051K8U6

Packaging : TRAY 
Std Packaging Qty: 490
Min Order Qty: 10

As low as:  $1.67  (USD) (Buy {0})

In Stock:  No

Family Name
STM32F
Flash Size (Bytes)
64 kB
RAM Size
8 kB
Speed
48 MHz
No of I/O Lines
27
InterfaceType / Connectivity
I2C / I2S / SPI / ...