New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

MURATA 

DSS Series 8 x 7 mm 10000 pF 6 A 100 V Radial Capacitor Type EMI Filter

Mfr Part#:  DSS6NZ82A103Q55B

Packaging : BAG 
Std Packaging Qty: 250
Min Order Qty: 125

As low as:  $0.0950  (USD) (Buy {0})

In Stock:  Yes

Type
Capacitor Type
Rated Current
6 A
Capacitance
10000 pF
Dimension
8 x 7 mm
STMICROELECTRONICS 

STM32F Series 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-32

Mfr Part#:  STM32F051K4U6

Packaging : TRAY 
Std Packaging Qty: 490
Min Order Qty: 10

As low as:  $1.47  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Flash Size (Bytes)
16 kB
RAM Size
4 kB
Speed
48 MHz
No of I/O Lines
27
InterfaceType / Connectivity
I2C / I2S / SPI / ...
AVX 

TCJ Series 4.7 uF ±20% 10 V SMT Solid Polymer Tantalum Chip Capacitor

Mfr Part#:  TCJR475M010R0500

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.2650  (USD) (Buy {0})

In Stock:  Yes

Type
Polymer
Capacitance
4.7 µF
Rated Voltage
10 V
Tolerance (%)
±20 %
Case Size
0805 (2012 Metric)
STMICROELECTRONICS 

STM32F Series 32 KB Flash 8 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP48

Mfr Part#:  STM32F051C6T6

Packaging : TRAY 
Std Packaging Qty: 250
Min Order Qty: 10

As low as:  $1.64  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Core Processor
ARM Cortex M0
Program Memory Type
Flash
Flash Size (Bytes)
32 kB
RAM Size
8 kB
Speed
48 MHz
STMICROELECTRONICS 

STM32F Series 64 KB Flash 8 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP48

Mfr Part#:  STM32F051C8T6

Packaging : TRAY 
Std Packaging Qty: 250
Min Order Qty: 10

As low as:  $1.74  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Flash Size (Bytes)
64 kB
RAM Size
8 kB
Speed
48 MHz
No of I/O Lines
39
InterfaceType / Connectivity
I2C / I2S / SPI / ...
PANASONIC 

AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV252GA

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $3.51  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 60 V
On-state Resistance-Max
0.12 Ω
Contact Current-Max
2.5 A
AVX 

TCJ Series 22 uF ±20 % 6.3 V SMT Solid Polymer Tantalum Chip Capacitor

Mfr Part#:  TCJA226M006R0300

Packaging : REEL 
Std Packaging Qty: 2,000
Min Order Qty: 2,000

As low as:  $0.5600  (USD) (Buy {0})

In Stock:  Yes

Type
Polymer
Capacitance
22 µF
Rated Voltage
6.3 V
Tolerance (%)
±20 %
Case Size
1206 (3216 Metric)
STMICROELECTRONICS 

STM32F Series 1 MB Flash 192 KB RAM 168 MHz 32-Bit Microcontroller - LQFP-64

Mfr Part#:  STM32F405RGT6

Packaging : TRAY 
Std Packaging Qty: 160
Min Order Qty: 2

As low as:  $9.02  (USD) (Buy {0})

In Stock:  Yes

Family Name
STM32F
Core Processor
ARM Cortex M4F
Program Memory Type
Flash
Flash Size (Bytes)
1 MB
RAM Size
192 kB
Speed
168 MHz
PANASONIC 

AQV Photomos Series 20 mA 1500 V 500 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV258A

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $4.33  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
100 V
On-state Resistance-Max
500 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
20 mA
PANASONIC 

AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#:  AQV210EHA

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $0.9000  (USD) (Buy {0})

In Stock:  Yes

Contact Form
SPST (1 Form A)
Output Voltage
0 to 350 V
On-state Resistance-Max
35 Ω
Input Voltage
1.5 V
Input Current
5 mA
Contact Current-Max
130 mA