New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

NEXPERIA 

TL431 Series 36 V 100 mA Adjustable SMT Precision Shunt Regulator - SOT-23

Mfr Part#:  TL431AQDBZR,215

Packaging : Cut Tape  Mini-Reel Calculator  
Std Packaging Qty: 3,000
Min Order Qty: 1

As low as:  $0.0831  (USD) (Buy {0})

In Stock:  Yes

Shunt Type
Shunt
Output Type
Adjustable
Accuracy
±1 %
Reference Voltage
2520 V
Output Voltage
2.52 to 36 V
Output Impedance
0.5 Ω
NEXPERIA 

N-Channel 30 V 1.55 mOhm 65 nC SMT Logic Level Mosfet - LFPAK

Mfr Part#:  PSMN1R5-30YLC,115

Packaging : Cut Tape 
Std Packaging Qty: 1,500
Min Order Qty: 1,500

As low as:  $0.5400  (USD) (Buy {0})

In Stock:  No

Fet Type
N-Ch
Drain-to-Source Voltage [Vdss]
30 V
Drain-Source On Resistance-Max
1.55 mΩ
Rated Power Dissipation
179 W
Qg Gate Charge
65 nC
NEXPERIA 

PSMN2R9 Series 25 V 4.1 mOhm N-Channel Logic Level MosFet - LFPAK

Mfr Part#:  PSMN2R9-25YLC,115

Packaging : Cut Tape 
Std Packaging Qty: 1,500
Min Order Qty: 3,000

As low as:  $0.4250  (USD) (Buy {0})

In Stock:  No

Drain-to-Source Voltage [Vdss]
25 V
Drain-Source On Resistance-Max
4.1 mΩ
Rated Power Dissipation
92 W
Qg Gate Charge
16 nC