New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

PHILIPS LIGHTING 

Xitanium 150W 530mA 280V Output Max UL Class1 Dimmable Outdoor LED Driver Module

Mfr Part#:  LEDINTA0530C280DO

Packaging : BOX 
Std Packaging Qty: 10
Min Order Qty: 1

As low as:  $35.33  (USD) (Buy {0})

In Stock:  Yes

Output Power
150 W
Type
High Voltage DC > ...
Output Current
0.53 A
Operating Temp Range
-40 °C
Frequency
60 Hz
PHILIPS LIGHTING 

Xitanium 150 W 700 mA 210 V Output Max UL Class I LumiStep Outdoor LED Driver

Mfr Part#:  LEDINTA700C210A54

Packaging : BOX 
Std Packaging Qty: 10
Min Order Qty: 10

As low as:  $74.20  (USD) (Buy {0})

In Stock:  No

Output Power
150 W
Type
High Voltage DC > ...
Output Current
0.7 A
Input Voltage
120 to 277 V
Output Voltage Range
60 to 210 V
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Availability

By Category

By Manufacturer Name

By Output Power

By Type

By Output Current

By Input Voltage

By Output Voltage Range

By Operating Temp Range

By Frequency

By Packaging

 

Stay in touch with the latest news...