New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

MURATA 

DSS Series 8 x 7 mm 10000 pF 6 A 100 V Radial Capacitor Type EMI Filter

Mfr Part#:  DSS6NZ82A103Q55B

Packaging : BAG 
Std Packaging Qty: 250
Min Order Qty: 125

As low as:  $0.0950  (USD) (Buy {0})

In Stock:  Yes

Type
Capacitor Type
Rated Current
6 A
Capacitance
10000 pF
Dimension
8 x 7 mm
MURATA 

DNT90 Series 100 kbps 6.5 V 900 MHz Hopping Spread Spectrum Transceiver

Mfr Part#:  DNT90C

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 1

As low as:  $29.24  (USD) (Buy {0})

In Stock:  No

Data Rate
100 kbps
Interface
Serial
Supply Voltage
3.3 to 5.5 V
Output Current-Max
170 mA
Operating Power-Nom
158 mW
Certified
Yes