New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

MICROCHIP 

PIC12HV Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - MSOP-8

Mfr Part#:  PIC12HV615-I/MS

Packaging : TUBE 
Std Packaging Qty: 100
Min Order Qty: 15

As low as:  $0.7650  (USD) (Buy {0})

In Stock:  Yes

Family Name
PIC12HV
Core Processor
PIC
Program Memory Type
Flash
Flash Size (Bytes)
1.75 kB
RAM Size
64 B
Speed
8 MHz
MICROCHIP 

SAML10: 64KB Flash 16KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-TQFP32

Mfr Part#:  ATSAML10E16A-AU

Packaging : TRAY 
Std Packaging Qty: 250
Min Order Qty: 10

As low as:  $1.99  (USD) (Buy {0})

In Stock:  Yes

MICROCHIP 

dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller -TQFP-64

Mfr Part#:  DSPIC33EP64GP504-I/PT

Packaging : TRAY 
Std Packaging Qty: 160
Min Order Qty: 5

As low as:  $2.55  (USD) (Buy {0})

In Stock:  Yes

Family Name
dsPIC33EP
Flash Size (Bytes)
64 kB
RAM Size
8 kB
Speed
70 MHz
No of I/O Lines
35
InterfaceType / Connectivity
CAN / I2C / SPI / ...
MICROCHIP 

MCP14E Series 4.0 A 18 Vmax Dual Low Side Non-Inverting MOSFET Driver - PDIP-8

Mfr Part#:  MCP14E4-E/P

Packaging : TUBE 
Std Packaging Qty: 60
Min Order Qty: 10

As low as:  $1.51  (USD) (Buy {0})

In Stock:  Yes

Configuration
Low Side
No of Outputs
Dual
Output Impedance
2.5 Ω
Peak Output Current
4 A
Supply Voltage-Max
18 V
MICROCHIP 

dsPIC33EP Series 28 kB RAM 280 kB Flash 16-Bit Digital Signal Controller-TQFP-64

Mfr Part#:  DSPIC33EP256MU806-I/PT

Packaging : TRAY 
Std Packaging Qty: 160
Min Order Qty: 2

As low as:  $6.09  (USD) (Buy {0})

In Stock:  Yes

Family Name
dsPIC33EP
Flash Size (Bytes)
280 kB
RAM Size
28 kB
No of I/O Lines
51
InterfaceType / Connectivity
CAN / I2C / SPI / ...
Peripherals
CAN / I2C / SPI / ...
MICROCHIP 

PIC16F Series 7 kB Flash 384 B RAM 32 MHz 8-Bit Microcontroller - QFN-28

Mfr Part#:  PIC16F1827-I/ML

Packaging : TUBE 
Std Packaging Qty: 61
Min Order Qty: 10

As low as:  $1.43  (USD) (Buy {0})

In Stock:  Yes

Family Name
PIC16F
Flash Size (Bytes)
7 kB
RAM Size
384 B
Speed
32 MHz
No of I/O Lines
16
InterfaceType / Connectivity
I2C / SPI / USART
MICROCHIP 

PIC16F Series 28 kB Flash 1 KB RAM 32 MHz 32-Bit Microcontroller - QFN-64

Mfr Part#:  PIC16F1947-I/MR

Packaging : TUBE 
Std Packaging Qty: 40
Min Order Qty: 5

As low as:  $2.31  (USD) (Buy {0})

In Stock:  Yes

Family Name
PIC16F
Flash Size (Bytes)
28 kB
RAM Size
1 kB
Speed
32 MHz
No of I/O Lines
54
InterfaceType / Connectivity
I2C / SPI / USART
MICROCHIP 

PIC16F Series 7 kB Flash 384 B RAM 32 MHz 8-Bit Microcontroller - SSOP-20

Mfr Part#:  PIC16F1827-I/SS

Packaging : TUBE 
Std Packaging Qty: 67
Min Order Qty: 10

As low as:  $1.26  (USD) (Buy {0})

In Stock:  Yes

Family Name
PIC16F
Flash Size (Bytes)
7 kB
RAM Size
384 B
Speed
32 MHz
No of I/O Lines
16
InterfaceType / Connectivity
I2C / SPI / USART
MICROCHIP 

PIC12HV Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - SOIC-8

Mfr Part#:  PIC12HV615-I/SN

Packaging : TUBE 
Std Packaging Qty: 100
Min Order Qty: 10

As low as:  $0.6400  (USD) (Buy {0})

In Stock:  Yes

Family Name
PIC12HV
Core Processor
PIC
Program Memory Type
Flash
Flash Size (Bytes)
1.75 kB
RAM Size
64 B
Speed
8 MHz
MICROCHIP 

SAML10 Xplained Pro Evaluation kit for ARM Cortex-M23 Microcontroller

Mfr Part#:  DM320204

Packaging : KIT 
Std Packaging Qty: 1
Min Order Qty: 1

As low as:  $58.00  (USD) (Buy {0})