New Products 

See It First, Buy It First at Future Electronics 

Let Future help you stay ahead of the competition and on the leading edge of product development by frequently browsing the latest product releases from our portfolio of world-class manufacturers.

Many of the products on display here have just been released; some are pre-market release, so make sure you place your orders in advance of inventory arriving to guarantee you gain the advantage over your competitors.

Current Category:

Compare products (5 maximum)

VISHAY 

IHLP Series 3232 10 uH 20% 4.7 A Shielded Low Profile High Current SMT Inductor

Mfr Part#:  IHLP3232CZER100M01

Packaging : Cut Tape 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.5850  (USD) (Buy {0})

In Stock:  No

Inductance-Nom
10 µH
Rated Current-Max
4.7 A
Tolerance (%)
±20 %
Shielding
Yes
DC Resistance
66.5 mΩ
VISHAY 

Single N-Channel 30 V 3.7 W 77 nC Silicon Surface Mount Mosfet - POWERPAK-1212-8

Mfr Part#:  SIS476DN-T1-GE3

Packaging : Cut Tape 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.7550  (USD) (Buy {0})

In Stock:  No

Fet Type
N-Ch
No of Channels
1
Drain-to-Source Voltage [Vdss]
30 V
Drain-Source On Resistance-Max
0.0035 Ω
Rated Power Dissipation
3.7 W
Qg Gate Charge
77 nC
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Category

By Manufacturer Name

 

Stay in touch with the latest news...